
Mono Class AB amplifier IC, delivering 400mW output power. Features 83dB gain, 52dB PSRR, and operates from a 2V to 16V single supply. Housed in an 8-pin PDIP package for through-hole mounting, this lead-free and RoHS compliant component offers a quiescent current of 2.7mA. Ideal for general amplification applications with a maximum operating temperature of 75°C.
Japan Radio Company NJM2113D technical specifications.
| Package/Case | PDIP |
| Gain | 83dB |
| Height | 3.4mm |
| Input Offset Voltage (Vos) | 800mV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 400mW |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Operating Supply Voltage | 9V |
| Output Power | 400mW |
| Output Voltage | 30mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Quiescent Current | 2.7mA |
| RoHS Compliant | Yes |
| Supply Current | 3.4mA |
| Supply Type | Single |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2113D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
