
Dual operational amplifier featuring a 12MHz gain bandwidth product and 80dB voltage gain. This surface mount IC operates with a supply voltage range of 1V to 7V (dual) or 2V to 14V (single), consuming 5mA of supply current. Key performance metrics include a 60dB common mode rejection ratio and a 4V/µs slew rate. Packaged for surface mounting, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Japan Radio Company NJM2115M technical specifications.
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 6mV |
| Max Dual Supply Voltage | 7V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 12MHz |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2115M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
