
Dual operational amplifier IC featuring a 10MHz gain bandwidth product and 80dB voltage gain. This general-purpose amplifier operates with a dual supply voltage range of 2V to 10V or a single supply from 4V to 20V, with a maximum operating supply voltage of 18V. It offers a 60dB common mode rejection ratio and a 3V/µs slew rate. The surface mount component is packaged in a 16-pin DMP format and is RoHS compliant.
Japan Radio Company NJM2123M technical specifications.
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 6mV |
| Max Dual Supply Voltage | 10V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Supply Current | 8mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2123M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
