
The NJM2125F is a surface mount op-amp from Japan Radio Company with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a common mode rejection ratio of 70dB and an input offset voltage of 7mV. The op-amp is RoHS compliant and has a maximum power dissipation of 200mW. It is available in a SOT-23 package and is suitable for use in a variety of applications where a high voltage gain is required.
Sign in to ask questions about the Japan Radio Company NJM2125F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM2125F technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 70dB |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.2V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.2MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2125F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.