Japan Radio Company NJM2127D technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | NJM2127 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2127D to view detailed technical specifications.
No datasheet is available for this part.