Japan Radio Company NJM2127M technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | NJM2127 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2127M to view detailed technical specifications.
No datasheet is available for this part.