Japan Radio Company NJM2127V-TE1 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NJM2127 |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM2127V-TE1 to view detailed technical specifications.
No datasheet is available for this part.