Japan Radio Company NJM2133D technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NJM#2133 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2133D to view detailed technical specifications.
No datasheet is available for this part.