
Dual-channel, general-purpose operational amplifier with a 200MHz gain bandwidth product and 45V/µs slew rate. Features a 1mV input offset voltage and 500nA input bias current. Operates with dual supply voltages from 1.35V to 6V, consuming 1.14mA typical supply current. Surface mountable in an 8-pin SOIC package, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Japan Radio Company NJM2137M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM2137M technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Dual Supply Voltage | 2.5V |
| Gain Bandwidth Product | 200MHz |
| Height | 1.6mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 1mV |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.14mA |
| Operating Supply Voltage | 6V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 45V/µs |
| Supply Current | 1.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 75dB |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2137M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
