
Dual general-purpose operational amplifier IC featuring a 3MHz gain bandwidth product and 10V/µs slew rate. This through-hole mount component offers 80dB voltage gain and a 70dB common mode rejection ratio. Operating from a 2V to 18V dual supply, it has a maximum power dissipation of 500mW and a supply current of 900µA. Packaged in a lead-free, RoHS compliant 8-pin PDIP, it operates within a -20°C to 75°C temperature range.
Japan Radio Company NJM2162D technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 900uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2162D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
