Audio Amplifiers SRS Digital Clarity
Japan Radio Company NJM2194D technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | NJM2194 |
| RoHS | Compliant |
No datasheet is available for this part.