Switch ICs Switch w/ 75ohm Drvr
Japan Radio Company NJM2244M-(T2) technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Series | NJM2244 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2244M-(T2) to view detailed technical specifications.
No datasheet is available for this part.