
The NJM2246M is a general-purpose operational amplifier from Japan Radio Company with a bandwidth of 5MHz. It is available in a surface mount SOIC package and is lead-free. The op-amp operates over a temperature range of -20°C to 75°C and has a maximum power dissipation of 300mW. It can supply up to 21mA of current and is RoHS compliant.
Sign in to ask questions about the Japan Radio Company NJM2246M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM2246M technical specifications.
| Bandwidth | 5MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Frequency | 5 MHz |
| Output Power | 500mW |
| Output Voltage | 60mV |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 21mA |
| Termination | Solder |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2246M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.