Japan Radio Company NJM2248M-T1 technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| Series | NJM2248 |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM2248M-T1 to view detailed technical specifications.
No datasheet is available for this part.