
IC VIDEO SWITCH 3-IN/1-OUT 8-DMP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Japan Radio Company NJM2249M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 13mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2249M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
