
The NJM2265D is a 3PST DIP through hole IC from Japan Radio Company. It operates over a temperature range of -40°C to 85°C and has a supply current of 21mA. The device is packaged in a DIP package and is available in quantities of 100. It is lead free and RoHS compliant.
Sign in to ask questions about the Japan Radio Company NJM2265D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM2265D technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 21mA |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2265D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.