
The NJM2267M-TE1 is a dual-channel, 2-circuit integrated circuit from Japan Radio Company. It features a gain of 6.2dB and operates within a temperature range of -40°C to 85°C. The IC is packaged in a surface-mount SOIC package and is available in quantities of 2000 per reel. The device has a maximum supply voltage of 9V and an operating supply current of 14mA.
Japan Radio Company NJM2267M-TE1 technical specifications.
| Package/Case | SOIC |
| Gain | 6.2dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 14mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 75R |
| Supply Current | 18.2mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2267M-TE1 to view detailed technical specifications.
No datasheet is available for this part.