
Dual video amplifier IC featuring 6.2dB voltage gain and integrated 75-ohm drivers. This surface-mount component operates with a dual supply voltage range of 4.85V to 9V, typically 5V, and a single supply type. It offers two independent amplifier circuits within a compact SSOP package, with a maximum power dissipation of 250mW and an operating temperature range of -40°C to 85°C.
Japan Radio Company NJM2268V technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Height | 1.15mm |
| Lead Free | Contains Lead |
| Length | 3.5mm |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 4.85V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 4.85V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Voltage Gain | 6.2dB |
| Weight | 0.000825oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2268V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
