
IC VIDEO SWITCH 3INP/2OUT 14DIP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Japan Radio Company NJM2279D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 24.6mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2279D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.