
Video Switch ICs 2-in 3-out Vid Swtch
Japan Radio Company NJM2283D technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | NJM#2283 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2283D to view detailed technical specifications.
No datasheet is available for this part.
