
IC VIDEO SWITCH 2IN/1OUT 16SSOP
Sign in to ask questions about the Japan Radio Company NJM2285V-TE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM2285V-TE2 technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | 10mV |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Supply Current | 18.6mA |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2285V-TE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
