IC FM-IC NAROOW BAND 20-SSOP
Sign in to ask questions about the Japan Radio Company NJM2292V-TE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM2292V-TE1 technical specifications.
| Package/Case | SSOP |
| Frequency | 470MHz |
| Input Offset Voltage (Vos) | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 10V |
| Output Power | 300mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 2.7mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2292V-TE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
