
IC FM-IF FOR PAGER 16-SSOP
Japan Radio Company NJM2294V-TE1 technical specifications.
| Package/Case | SSOP |
| Frequency | 455kHz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Mount | Surface Mount |
| Nominal Supply Current | 600uA |
| Output Voltage | 4V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Thickness | 1.15mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2294V-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
