
The NJM2295AV-TE1 is a 450MHz RF IC from Japan Radio Company, packaged in LSSOP. It operates at an operating supply voltage of 7V and has an output power of 300mW. The device is lead free and available on tape and reel in quantities of one. It measures 6.5mm in length, 4.4mm in width, and 1.15mm in thickness.
Japan Radio Company NJM2295AV-TE1 technical specifications.
| Package/Case | LSSOP |
| Frequency | 450MHz |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Operating Supply Voltage | 7V |
| Output Power | 300mW |
| Output Voltage | 7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | NJM#2295 |
| Supply Current | 7.5mA |
| Thickness | 1.15mm |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM2295AV-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.