Japan Radio Company NJM2336CF1-TE1 technical specifications.
| Package/Case | SOT-23-1 |
| Height | 1.1mm |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 13V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | NJM#2336 |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM2336CF1-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.