
Switching Voltage Regulators Hi Prec DC/DC IC
Japan Radio Company NJM2340M-TE2 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 32V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NJM#2340 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2340M-TE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
