
Japan Radio Company NJM2352D technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 24V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 24V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2352D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.