
Voltage Regulators - Switching Regulators High Prec DC/DC Lead Free Package
Japan Radio Company NJM2360AM-TE1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NJM#2360 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2360AM-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
