
IC REG LINEAR 3V 150MA 8VSP
Japan Radio Company NJM2370R03A-TE1 technical specifications.
| Input Bias Current | 180uA |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3V |
| Max Power Dissipation | 320mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 180uA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2370R03A-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
