
The NJM2370R37-TE1# is a single-output linear voltage regulator from Japan Radio Company with a fixed output voltage of 3.7V and a maximum output current of 150mA. It can handle a maximum power dissipation of 320mW and has a dropout voltage of 100mV. The device operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. It has a maximum input voltage of 20V and an input bias current of 180uA.
Japan Radio Company NJM2370R37-TE1# technical specifications.
| Dropout Voltage | 100mV |
| Input Bias Current | 180uA |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2370R37-TE1# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
