LDO Regulator Pos 2.5V 0.18A 6-Pin(5+Tab) SOT-89-U1 T/R
Japan Radio Company NJM2370U1-25-TE1 technical specifications.
| Package/Case | SOT-89 |
| Input Bias Current | 180uA |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Number of Outputs | 1 |
| Output Current | 180mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.