
The NJM2370U47-TE1 is a single-output linear voltage regulator with a fixed output voltage of 4.7V and a maximum output current of 150mA. It has a dropout voltage of 100mV and a maximum power dissipation of 350mW. The device is packaged in a SOT-89-5 surface mount package and operates over a temperature range of -40°C to 85°C. The NJM2370U47-TE1 has a high power supply rejection ratio of 60dB and a quiescent current of 180uA.
Sign in to ask questions about the Japan Radio Company NJM2370U47-TE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM2370U47-TE1 technical specifications.
| Package/Case | SOT-89-5 |
| Dropout Voltage | 100mV |
| Input Bias Current | 180uA |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 4.7V |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 4.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 180uA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2370U47-TE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
