
The NJM2374AE DC/DC controller from Japan Radio Company operates over a temperature range of -40°C to 85°C. It is designed to handle a maximum input voltage of 48V and can deliver an output current of up to 1.5A. The device is packaged in a surface mount configuration and is compliant with RoHS regulations. It is available in quantities of 100 per rail/Tube packaging.
Japan Radio Company NJM2374AE technical specifications.
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 48V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 40V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NJM#2374 |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2374AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.