IC PFC PWR FACTOR CTLR BIPO 8DIP
Japan Radio Company NJM2375AD technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 10.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2375AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.