
Switching Voltage Regulators DC/DC w/ Crnt Sense
Japan Radio Company NJM2383M-TE1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 2.55V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NJM#2383 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2383M-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
