The NJM2388F12 is a 12V fixed output DC/DC regulator from Japan Radio Company. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum power dissipation of 18W and a maximum output current of 1A. It is available in rail/Tube packaging with 50 units per package.
Japan Radio Company NJM2388F12 technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 12V |
| Max Power Dissipation | 18W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2388F12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.