
3V 1A positive fixed output linear voltage regulator IC in a TO-252 surface mount package. Features 1% output voltage accuracy, 1A maximum output current, and a maximum input voltage of 10V. Operates within a temperature range of -40°C to 85°C with a power dissipation of 800mW. Offers a Power Supply Rejection Ratio (PSRR) of 62dB and a quiescent current of 4mA. Packaged on tape and reel.
Japan Radio Company NJM2391DL1-03-TE1 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252 |
| Height | 2.29mm |
| Input Bias Current | 2.3mA |
| Lead Free | Lead Free |
| Length | 6.54mm |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 3V |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 4mA |
| Width | 6.04mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2391DL1-03-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
