
New Japan Radio NJM2391DL1-25-TE1, Low Dropout Voltage Regulator, 1A, 2.5 V 1%, 0.8W, 3-pin TO-252
Sign in to ask questions about the Japan Radio Company NJM2391DL1-25-TE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJM2391DL1-25-TE1 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252 |
| Height | 2.29mm |
| Input Bias Current | 2.3mA |
| Length | 6.54mm |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 800W |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Width | 6.04mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2391DL1-25-TE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.