
The NJM2396F33 is a linear voltage regulator with a maximum output current of 1.5A and a maximum operating temperature of 85°C. It has a package type of TO-220-4 and a mounting type of through hole. The regulator has a fixed output voltage of 3.3V and a power dissipation of 18W. It is RoHS compliant and has a power supply rejection ratio of 60dB.
Japan Radio Company NJM2396F33 technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220-4 |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 18W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 18kW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2396F33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
