
Dual precision comparator IC featuring TTL output. This general-purpose logic IC operates with a supply voltage range of 2V to 36V and boasts a maximum power dissipation of 500mW. Key specifications include a 1.5µs response time, 10mV input offset voltage, and 500nA input bias current. Designed for through-hole mounting in an 8-DIP package, this lead-free and RoHS compliant component offers 20mA output current per channel.
Japan Radio Company NJM2403D technical specifications.
| Package/Case | DIP |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Input Current | 500nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| Response Time | 1.5us |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2403D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.