
Analog Comparators Single Supply Dual Comparator
Japan Radio Company NJM2403M-TE2 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| Response Time | 1.5us |
| Supply Current | 1.5mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2403M-TE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
