Comparators Dual Single Supply
Japan Radio Company NJM2403V-(TE2) technical specifications.
| Package/Case | SSOP |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Output Current per Channel | 20mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Response Time | 1.5us |
| RoHS Compliant | Yes |
| Series | NJM2403 |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2403V-(TE2) to view detailed technical specifications.
No datasheet is available for this part.