
Dual comparator IC featuring two independent comparator elements. Operates with a supply voltage range of 2V to 20V, with a typical operating voltage of 9V. Offers a fast response time of 0.8µs and a high voltage gain of 106dB. Input bias and offset currents are 250nA and 7mV respectively. This surface mount component has a maximum power dissipation of 320mW and is supplied in tape and reel packaging.
Japan Radio Company NJM2407R-TE1 technical specifications.
| Dual Supply Voltage | 9V |
| Height | 1.1mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Length | 2.9mm |
| Max Input Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 9V |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Response Time | 0.8us |
| Supply Current | 1mA |
| Type | General Purpose |
| Voltage Gain | 106dB |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2407R-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
