
IC VIDEO SGNL SUPERIMPOSER 8SSOP
Japan Radio Company NJM2509V-TE1 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 7V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Supply Current | 8.7mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2509V-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.