
Switch ICs - Various 3-In/1-Out Switch
Japan Radio Company NJM2521D technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | NJM#2521 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2521D to view detailed technical specifications.
No datasheet is available for this part.
