
IC VIDEO SW 3IN/1OUT 8DMP
Japan Radio Company NJM2535M technical specifications.
| Package/Case | SOIC |
| Height | 1.6mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Voltage | 30mV |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 4.6mA |
| Throw Configuration | 3PST |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2535M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
