
The NJM#2538 is a surface mount audio amplifier from Japan Radio Company. It operates within a temperature range of -20°C to 85°C and requires a supply voltage of 7V. The amplifier draws a maximum supply current of 28mA. It is packaged in a 2000-unit quantity in tape and reel format. The NJM#2538 is a SSOP packaged device.
Japan Radio Company NJM2538BV-TE1 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 7V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 75R |
| Series | NJM#2538 |
| Supply Current | 28mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2538BV-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.