IC Amp General Purpose 20SSOP
Japan Radio Company NJM2538V-TE1# technical specifications.
| Package/Case | LSSOP |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 18mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2538V-TE1# to view detailed technical specifications.
No datasheet is available for this part.