
IC DEMODULATOR VIF/SIF 20-SSOP
Japan Radio Company NJM2542V-TE1# technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Supply Current | 51mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2542V-TE1# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
