The NJM2561F1-TE1 is a surface mount amplifier from Japan Radio Company. It has a gain of 6.5dB and operates on a supply voltage of 5V with a maximum supply current of 12mA. The amplifier is packaged in a SOT-23-6 case and is suitable for surface mount applications. It has an operating temperature range of -40°C to 85°C and is lead free.
Japan Radio Company NJM2561F1-TE1 technical specifications.
| Package/Case | SOT-23-6 |
| Gain | 6.5dB |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | NJM#2561 |
| Supply Current | 12mA |
| Supply Type | Single |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2561F1-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.